Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.950 |
Price for:Each
Minimum: 10
Multiple: 10
$279.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTT-7PTCopy
Newark Part No.18AC8194
Technical Datasheet
For Use WithGilbert Morlock, PCT LT, PPC PST, Signal Vision LT/SV-LTA, PPC 502, T&B CLF, TRL Terminators
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TT-7PT from Jonard Tools is a blue handled terminator tool for PPC & T&B. This terminator tool is used on the Gilbert Engineering GTP (Morlock), PPC (Production Products Company), LFT, PCT (International Technology), TPG, TR 75 GTL (Viewsonics) and SV-LT & SV-LTA (Signal Vision) locking terminators. The back end of the handle has a tool for use with PPC502, T&B CLF and TRL terminators. Ergonomic handle provides greater leverage and a superior grip. Tool has a 4” shaft and overall length of 7 1/2”.
- Spring ears termination style
- Steel and plastic material
- Weight of 0.341lbs (154.68g)
Technical Specifications
For Use With
Gilbert Morlock, PCT LT, PPC PST, Signal Vision LT/SV-LTA, PPC 502, T&B CLF, TRL Terminators
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
