
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | TK-151Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 13AJ1915 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $877.950 |
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | TK-151Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 13AJ1915 |
| Technical Datasheet | |
| Kit Contents | Cable Slitter, Case, Cleaner, Flashlight, Slit/Ring Tools, Screwdriver/Stripper/Pliers/Wipes/Locator |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Fibre prep kit with connector cleaner, fibre cleaver, & visual fault Locator+. It features most popular slitting, ringing, stripping and cutting tools, this Fibre Prep Kit+ provides a large array of tools needed to access and prepare fibre optic cables for termination.
- FCC-125 provides performance on 1.25mm ferrules in recessed fibre optic adapters/ LC, MU connectors
- FCC-250 provides performance on 2.5mm ferrules in recessed fibre optic adapter/FC, SC, ST connector
- FC-500 cleaves and prepares a fibre to be fusion spliced for 250 µm and 900 µm coated optical fibre
- VFL-150 detects fibre breakpoints, fibre leaks, poor connections, and stress points
- JIC-375 strips 1.6-3mm fibre jacket, 600-900micron buffer coating, 250micron coating of fibre cables
- JIC-186 is perfect for cutting Kevlar®, cabling insulation, tape, cable ties
- BTR-6, FOD-2000, MS-306, and CST-1900 slit and ring a variety of fibre optic cables
- Also includes cutting shears, pliers, fibre wipes, flashlight, multi-bit screwdriver in rugged case
Contents
JIC-375 fibre optic stripper three hole, JIC-186 Wire & Kevlar® cutting shears, BTR-6, FOD-2000 fibre optic drop cable slitter, MS-306 mid span slit & ring tool (1.2mm-3.3mm), CST-1900 round cable strip & ring tool, JIC-2288 high leverage diagonal cutting pliers, 8", SD-61 6-in-1 multi-bit screwdriver, JIC-842 long nose and side cutting pliers, FCC-125, FCC-250, FC-500, VFL-150 , FW-5 fibre wipes, FL-2000 LED flashlight with zoom lens, H-90 rugged 21 pocket tool case.
Technical Specifications
| Kit Contents | Cable Slitter, Case, Cleaner, Flashlight, Slit/Ring Tools, Screwdriver/Stripper/Pliers/Wipes/Locator |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
