Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.950 |
Price for:Each
Minimum: 1
Multiple: 1
$30.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTCC-1022
Newark Part No.47AK6174
Technical Datasheet
Crimp Tool TypeHand
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TCC-1022 is 9inch terminal crimper and cutter designed with electricians in mind. This crimper is perfect for crimping 10 to 22AWG insulated and non-insulated solderless terminals and connectors. Its tapered nose allows access in hard-to-reach places. Crimping head marked for insulated and non-insulated solderless terminals and connectors. Thick plastic dipped handles provide extra grip and comfort. Black oxide finish provides extra strength and durability.
- Insulated and non-insulated terminals and connectors
- Dimension is 9.65 x 1.97 x 0.67inch
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Insulated & Non-Insulated Solderless 22-10AWG Terminals & Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
