
| Quantity | Price |
|---|---|
| 1+ | $55.950 |
Product Information
Product Overview
STG-100 is a TriggerTack™ insulated cable stapler. It is engineered to securely fasten various types of low voltage wire and cable, including RG6, RG59, Cat-5, telephone wire, speaker wire, thermostat wire, rope, and more. Made with a stainless steel construction and a chrome finish, it boasts exceptional durability while resisting wear and tear. Its advanced features include front and back staple guides, an adjustable depth drive, effortless drop-in loading, and a reliable jam-resistant mechanism, ensuring consistent and flawless stapling. When using this tacker, rest assured that the insulated, UL listed fasteners will not crimp. It handles low voltage wires up to 5/16inch in diameter, making it a versatile choice for a range of applications. It is designed for compatibility with Jonard UL Listed Insulated Cable Staples SG-1414IC, SG516516IC, and SG-14516IB, as well as Arrow T59 type staples.
- Adjust the fastener depth with the switch controlled, depth adjuster
- Ergonomic handle for precise control and improved grip
- Lifetime warranty
- Maximum staple size is .3125"
- T49 staple type
- Dimension is 7.5 x 5.25 x 1.05inch
Technical Specifications
Jonard SG-1414IC/SG-516516IC/SG-14516IB UL Listed Insulated Staples & Arrow T59 Type Staples
8mm
No SVHC (21-Jan-2025)
Cable
TriggerTack Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
