Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoST-100-2830Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.72K0760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 12+ | $80.950 |
Price for:Each
Minimum: 12
Multiple: 12
$971.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoST-100-2830Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.72K0760
Technical Datasheet
Stripping Capacity AWG30AWG to 28AWG
Stripping Capacity Metric-
For Use WithWires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ST-100-2830 is a 28 to 30AWG 1-1/8-inch Wire Stripper/Cutter with blades made from specially tempered spring steel for clean, nick-free wire stripping. A revolutionary concept for easy and clean stripping of wires for wire wrapping, electronic and appliance applications. Biomechanically designed for maximum efficiency.
- Easy to operate
- Adjustable strip length
- Long life
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
30AWG to 28AWG
For Use With
Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
