Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoSSK-950Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.82AC8454
Product RangeSSK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.950 |
Price for:Each
Minimum: 1
Multiple: 1
$46.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSSK-950Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.82AC8454
Product RangeSSK Series
Technical Datasheet
Kit ContentsSSK-716 Can Wrench, SSK-85 Slam Lock Star Key, SSK90 P-Keys
Product RangeSSK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SSK-950 is a can wrench kit with P key & star key. With two 7/16” hex sockets and included LB & LS star key and P key attachment, this kit is the perfect tool for opening P Key locks and LB & LS outdoor pedestals. SSK-716 has two 7/16” hex sockets, 1 1/2” deep on either end, which can be used to open enclosures that require a 7/16” socket. SSK-716 has two 7/16” hex sockets, 1 1/2” deep on either end, which can be used to open enclosures that require a 7/16” socket.
- 7/16" hex size
- Blue handle color
- Compatible with all our SSK star keys (SSK-70 to SSK-90) and our SSK P key insert (SSK-90)
Contents
Star key can wrench 7/16 (SSK-716), Slam lock star key for LB & LS patterns (SSK-85), P key insert: used with can wrench (SSK-90).
Technical Specifications
Kit Contents
SSK-716 Can Wrench, SSK-85 Slam Lock Star Key, SSK90 P-Keys
SVHC
No SVHC (21-Jan-2025)
Product Range
SSK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
