New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Fiber Optic Testing
                                                                                                    Print Page

                                                                                                    SPCO-1

                                                                                                    Fiber Optic Tester, 1 Fiber, 6 Motor, Core Alignment, SPARC FIRE Series

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS SPCO-1
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoSPCO-1
                                                                                                    Newark Part No.25AM9861
                                                                                                    Product RangeSPARC FIRE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,879.600
                                                                                                    3+$8,542.400
                                                                                                    5+$8,373.800
                                                                                                    10+$8,205.200
                                                                                                    25+$7,924.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,879.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoSPCO-1
                                                                                                    Newark Part No.25AM9861
                                                                                                    Product RangeSPARC FIRE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type-
                                                                                                    Photodetector Type-
                                                                                                    Operating Range dBm Min-
                                                                                                    Operating Range dBm Max-
                                                                                                    Product RangeSPARC FIRE Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    SPCO-1 is a SPARC core alignment fusion splicer. It is an advanced core alignment fusion splicer. It ensures impeccable fiber splicing precision, reliability, and efficiency. Engineered for fiber optic professionals, it combines rapid splicing times with cutting-edge features, offering a seamless and dependable splicing experience even in challenging environments.

                                                                                                    • Splices fiber optic cables in as little as 4 seconds
                                                                                                    • Pressure heater technology reduces heating time to only 9seconds
                                                                                                    • Versatile fiber holder to easily switch between standard and loose-tube fibers
                                                                                                    • Improved lighting for higher visibility in dark settings
                                                                                                    • Intuitive full touch screen for enhanced user experience
                                                                                                    • 5200mAh battery provides up to 300 cycles (splicing and heating) on one charge
                                                                                                    • Rugged design with water resistance (IPx2), shock resistance and dust resistance (IP5X)
                                                                                                    • On-board memory stores up to 20,000 splice data or 10,000 images

                                                                                                    Contents

                                                                                                    FC-800 SPARC blade fiber cleaver, JIC-375 fiber optic stripper (three hole), JIC-186 Wire & Kevlar® cutting shears, PSI-15 Quick Sleeve®, FDC-66 Fiber scraps disposal can, CWP-125 pointed cotton swabs(pack of 125), 2 x FW-5 fiber wipes(pack of 5), FSP-CO SPARC fire core fusion splicer FH-SOC SPARC SOC holder, FH-SOCSC SPARC SOC heater holder, ADP-65JH SPARC AC adapter, FSP-B7000, ADP-PC, FSP-E50, FSP-DC, H-2000, FSP-STP, FSP-FT, FSP-FTP, FSP-SC, FC-SC, FSP-CTC, FSP-SBB, FSP-FBB.

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    -

                                                                                                    Operating Range dBm Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    SPARC FIRE Series

                                                                                                    Photodetector Type

                                                                                                    -

                                                                                                    Operating Range dBm Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.