
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | SOL-W1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AM0782 |
| Product Range | Solis Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $33.950 |
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | SOL-W1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AM0782 |
| Product Range | Solis Series |
| Technical Datasheet | |
| Flashlight Type | Work Light |
| Light Source | - |
| Lumen Output | 400lm |
| Beam Effective Distance | - |
| Power Source | 1800mAh Rechargeable Lithium Ion Battery, USB |
| Flashlight Body Material | - |
| Product Range | Solis Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
SOL-W1 is a Solis™ rechargeable 360° pivoting work light. The rugged aluminum housed SOL-W1 is built to withstand the toughest job in the worst conditions, as well as the daily wear and tear of demanding tasks. With a multitude of features this work light’s application seamlessly spans construction sites, automotive repairs, or outdoor projects, and so much more. It offers various settings including high intensity, low intensity, and strobe; includes a red warning light with a strobe feature. It is equipped with an 1800mAh rechargeable lithium-ion battery that also functions as a power bank for charging devices. It features a 180-degree adjustable base for flexible positioning and optimal lighting angles. Includes a USB-C port for flashlight charging and a USB-A port for charging other devices; comes with a charger indicator light. Three built-in magnets and a spring-loaded carabiner allow for secure attachment to metal surfaces and easy portability.
- Powerful 400lm brightness, front light doubles as red warning light indicator with flashing flare
- High-capacity 1800mAh Li-ion battery, 180° adjustable base
- 360° rotating head for complete control and light coverage
- Designed for both indoor & outdoor conditions with IP44 rating
- Equipped with 3 magnets built into the stand, spring-loaded carabiner integrated into the stand
- USB-C port for charging the flashlight
- Designed to withstand rain and outdoor conditions, ensuring reliable performance in all weather
- 400lm high brightness, 150lm low brightness, 5hr high battery life
- IP44 rating, 3hr low battery life
- Dimension is 5.05 x 2.12 x 1.46inch
- USB charging port with charger indicator light for convenience
Technical Specifications
| Flashlight Type | Work Light |
|---|---|
| Lumen Output | 400lm |
| Power Source | 1800mAh Rechargeable Lithium Ion Battery, USB |
| Product Range | Solis Series |
| Light Source | - |
|---|---|
| Beam Effective Distance | - |
| Flashlight Body Material | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
