Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoSOL-T1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN5955
Product RangeSolis Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $369.950 |
Price for:Each
Minimum: 1
Multiple: 1
$369.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSOL-T1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN5955
Product RangeSolis Series
Technical Datasheet
Lighting TypeUtility Truck Light
Lamp Base Type-
Input Power-
Input Voltage12V
Energy Rating-
Product RangeSolis Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lighting Type
Utility Truck Light
Input Power
-
Energy Rating
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Input Voltage
12V
Product Range
Solis Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
