Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.950 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$274.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSD-080/10
Newark Part No.02AC2178
Technical Datasheet
Tip Size3mm
Blade Length60mm
Overall Length152.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tip Size
3mm
Overall Length
152.4mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
