Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | S-389Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 91B7979 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$35.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | S-389Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 91B7979 |
| Technical Datasheet | |
| Accessory Type | Orange Stick |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The S-389 is an Orange Stick, static-free double-ended economical tool made of birch wood. Used for cleaning electrical components and separating contact points, fine wires and other delicate components. The S-389 has one end tapered to a point and the other end to a flat screwdriver type tip.
- Size - 3/16" diameter x 7" long
Applications
Maintenance & Repair
Technical Specifications
| Accessory Type | Orange Stick |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
