Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | R30Y-1000Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 10F7603 |
| Product Range | R30 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.950 |
Price for:Each
Minimum: 1
Multiple: 1
$99.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | R30Y-1000Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 10F7603 |
| Product Range | R30 Series |
| Technical Datasheet | |
| Jacket Material | PVDF |
| Jacket Color | Yellow |
| Wire Gauge | 30AWG |
| No. of Max Strands x Strand Size | - |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | - |
| Voltage Rating | - |
| Conductor Material | Copper |
| External Diameter | 0.495mm |
| Approval Specification | - |
| Product Range | R30 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The R30Y-1000 is a 1000ft yellow Wire Wrapping Wire with silver-plated copper conductor and KYNAR® insulation. The OFHC (oxygen free high conductivity) provides a flexible yet abrasion resistant wire.
Applications
Industrial
Technical Specifications
| Jacket Material | PVDF |
|---|---|
| Wire Gauge | 30AWG |
| Reel Length (Metric) | 305m |
| Conductor Area CSA | - |
| Conductor Material | Copper |
| Approval Specification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Jacket Color | Yellow |
|---|---|
| No. of Max Strands x Strand Size | - |
| Reel Length (Imperial) | 1000ft |
| Voltage Rating | - |
| External Diameter | 0.495mm |
| Product Range | R30 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
