Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoR30G-0100
Newark Part No.53X0627
Product RangeR30 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.950 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$18.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR30G-0100
Newark Part No.53X0627
Product RangeR30 Series
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorGreen
Wire Gauge30AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)100ft
Reel Length (Metric)30.4m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.02"
Approval Specification-
Product RangeR30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
0.02"
Product Range
R30 Series
Jacket Color
Green
No. of Max Strands x Strand Size
-
Reel Length (Metric)
30.4m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate