Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoR28R0100Copy
Newark Part No.52F1332
Product RangeR28 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.950 |
Price for:Each
Minimum: 1
Multiple: 1
$21.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR28R0100Copy
Newark Part No.52F1332
Product RangeR28 Series
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorRed
Wire Gauge28AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.6mm
Approval Specification-
Product RangeR28 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R28R0100 is a 100ft red Wire Wrapping Wire with silver-plated copper conductor and KYNAR® insulation. The OFHC (oxygen free high conductivity) provides a flexible yet abrasion resistant wire.
Applications
Industrial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
0.6mm
Product Range
R28 Series
Jacket Color
Red
No. of Max Strands x Strand Size
-
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
