Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | R-30-R-0050Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 10F7545 |
| Product Range | R30 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.870 |
| 5+ | $17.830 |
| 10+ | $16.890 |
| 25+ | $16.150 |
| 50+ | $15.830 |
| 100+ | $15.500 |
| 250+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$18.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | R-30-R-0050Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 10F7545 |
| Product Range | R30 Series |
| Technical Datasheet | |
| Jacket Material | PVDF |
| Jacket Color | Red |
| Wire Gauge | 30AWG |
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Metric) | 15.2m |
| Reel Length (Imperial) | 50ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | - |
| Voltage Rating | - |
| Conductor Material | Copper |
| External Diameter | 0.5mm |
| Approval Specification | - |
| Product Range | R30 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The R-30-R-0050 is a 15.2m Wrap Wire with silver plated oxygen-free high conductivity copper conductor of 30AWG wire and red Kynar® PVDF jacket. Solid conductor for easy stripping. Approved UL 1423 standard, not voltage rated.
- VW-1 Flammability rating
- 110.09Ω/m at 20°C Maximum DC conductor resistance
- 105°C Maximum insulation temperature
Applications
Industrial
Technical Specifications
| Jacket Material | PVDF |
|---|---|
| Wire Gauge | 30AWG |
| Reel Length (Metric) | 15.2m |
| Operating Temperature Max | 105°C |
| Voltage Rating | - |
| External Diameter | 0.5mm |
| Product Range | R30 Series |
| Jacket Color | Red |
|---|---|
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Imperial) | 50ft |
| Conductor Area CSA | - |
| Conductor Material | Copper |
| Approval Specification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for R-30-R-0050
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
