Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.950 |
Price for:Each
Minimum: 10
Multiple: 10
$319.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoPT-300Copy
Newark Part No.01T2060
Technical Datasheet
Tester TypePocket Toner
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT-300 is a Pocket toner continuity Tester. It features loud tone that identifies line carrying signal, DC shorts and other self grounding devices in cable, right angle male push-on connector for working in confined areas, high quality AAA battery for operation.
- LED light indicates splitters
- Convenient on/off switch extends battery life
- Clear markings on barrel for use and battery replacement and connect toner without emitting a tone
- 5" Length
- Blue handle
Applications
Test & Measurement, Communications & Networking
Technical Specifications
Tester Type
Pocket Toner
External Height
-
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
