Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $451.950 |
Price for:Each
Minimum: 1
Multiple: 1
$451.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoPON-55
Newark Part No.26AJ4988
Technical Datasheet
Connector TypeFC/SC Fibre Optic
Photodetector TypeIndium Gallium Arsenide
Operating Range dBm Min-40dBm
Operating Range dBm Max10dBm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PON-55 is a passive optical network power meter for BPON/EPON/GPON, APC. It is designed to perform live testing with OLT equipment, this PON Power Meter with APC connectors is perfect for use during FTTx/PON service turn-up or maintenance. It is able to simultaneously test and measure the signal power of voice, data, and video connections, and is essential for the construction and maintenance of PON systems.
- Includes APC/FC adapters and APC/SC adapters to directly connect to UPC/PC FC & SC fibre connectors
- Analyses voice, data, and video signals in BPON/EPON/GPON FTTx systems
- Concurrently measures 1310nm upstream burst signals and 1490/1550nm downstream signal measurements
- Three pass, warning and fail LED indicators to allow you to quickly assess your network power level
- Supports 1310nm upstream burst signal and 1490/1550nm downstream signal measurements
- USB port allows quick transfer of data, and up to 1,000 measurement items can be saved at once
- Optional 10 minute auto-off can be activated or deactivated
- Shatter-resistant sleeve protects it from accidental falls or other damage
- Included software allows you to set thresholds, transfer data, and calibrate the wavelength from PC
Contents
PON power meter, (2) APC/FC adapters, (2) APC/SC adapters, Carrying case, Instruction manual, Mini USB cable, (3) AA batteries.
Technical Specifications
Connector Type
FC/SC Fibre Optic
Operating Range dBm Min
-40dBm
Product Range
-
Photodetector Type
Indium Gallium Arsenide
Operating Range dBm Max
10dBm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate