Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoPIC-MR1
Newark Part No.47AK6173
Product RangePicabond Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $419.950 |
Price for:Each
Minimum: 1
Multiple: 1
$419.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoPIC-MR1
Newark Part No.47AK6173
Product RangePicabond Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithAMP Picabond 28-19AWG Connectors
Product RangePicabond Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PIC-MR1 is vise-style MR1 hand tool is designed to crimp various AMP picabond connectors onto 19 to 28AWG wires. It has moveable anvil and two fixed dies crimp the connector perfectly every time. Rubber wire supports hold wire in place while crimping and built-in wire cutter locates the connector on the anvil and cuts excess wire during crimping. Its vise-like handle snaps into place, ensuring highly uniform connections with every crimp and has fixed handle provides additional support during crimping.
- AMP picabond connectors (striped connectors)
- Orange, green, purple, red and yellow compatible strip color
- Tool dimension is 10.5 x 7.5 x 2.5inch
Technical Specifications
Crimp Tool Type
Hand
Product Range
Picabond Series
For Use With
AMP Picabond 28-19AWG Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate