Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $769.950 |
Price for:Each
Minimum: 1
Multiple: 1
$769.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoOFI-100Copy
Newark Part No.56AK9594
Technical Datasheet
Connector Type-
Photodetector TypeIndium Gallium Arsenide
Operating Range dBm Min-46dBm
Operating Range dBm Max10dBm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OFI-100 is an advanced optical fiber identifier w/ OPM & VFL. Designed to quickly identify the direction of light being transmitted in the fiber and display the relative core power without damaging the fiber. This fiber identifier is the perfect tool for identifying fiber in network systems without disrupting the network and includes a built-in VFL and power meter for convenience.
- Efficiently identifies traffic direction and frequency (270Hz, 1KHz, 2KHz) with an audible warning
- LCD clearly displays the relative core power, signal direction, and battery life
- Reversible adapter has one side for 2, 3mm fiber optic cables and opposite side for 250, 900µm fiber
- Built-in VFL and Power Meter ports for convenient fiber testing
- Protective rubber sleeve prevents damage from accidental drops
- Powered by 2AA battery
Contents
Advanced fiber identifier, Adapter for 2.0/3.0mm & 250/900nm fibers, (2) AA batteries, Carrying pouch.
Technical Specifications
Connector Type
-
Operating Range dBm Min
-46dBm
Product Range
-
Photodetector Type
Indium Gallium Arsenide
Operating Range dBm Max
10dBm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
