Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.610 |
| 10+ | $228.070 |
| 25+ | $219.970 |
| 50+ | $211.880 |
| 100+ | $202.430 |
Price for:Each
Minimum: 1
Multiple: 1
$245.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMS-836Copy
Newark Part No.76AK0057
Technical Datasheet
For Use With11.6mm to 22.6mm RocketRibbon Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MS-836 is a mid span slit and ring tool for RocketRibbon® cable. It is designed to provide easy access to optical ribbon fibers in Corning’s RocketRibbon® cable. Building on the popularity of the Jonard Tools MS-6 and MS-26 Fiber Optic Mid Span Slitting Tools, this product incorporated a ring feature in the tool to make it even more versatile. This tool was specially designed for use on Corning RocketRibbon® cables.
- Consists of 4 precision slitting grooves and 4 precision ring grooves range 11.6 to 22.6mm
- One side of the tool performs radial/ring cuts and the other side slits the cable (longitudinal cut)
- Indicator line on top of the unit indicates the position of the blade for accurate slitting, ringing
- Blades last for 5,000 slits or rings
- 4 number of sliting and ringing grooves, blue product main color
- Cable diameter range from 11.6mm to 22.6mm
- Dimension is 5.1” x 3.6” x 1.4”
Technical Specifications
For Use With
11.6mm to 22.6mm RocketRibbon Cables
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
