Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.010 |
| 25+ | $62.040 |
| 50+ | $60.390 |
| 100+ | $58.410 |
| 250+ | $56.430 |
Price for:Each
Minimum: 1
Multiple: 1
$65.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMS-116RBCopy
Newark Part No.13AM5881
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric1.1mm to 1.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MS-116RB is a replacement blade set for MS-116. This is the replacement blade set mid span slitter for hexatronic stingray fiber cables and comes with (2) blade cartridges. This replacement blade set is for cable diameters from 1.1mm to 1.6mm. The blade is made for long term use and last for up to 5,000 slits/cuts.
- Hexatronic stingray air blown fiber cable type
- Cable diameter range from 0.043" to 0.063"
Technical Specifications
Stripping Capacity AWG
-
For Use With
Jonard Tools MS-116 Mid Span Fiber Cable Slitters
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
1.1mm to 1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
