Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoMS-116
Newark Part No.13AM5880
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.17 |
| 10+ | $111.63 |
| 25+ | $104.31 |
| 50+ | $100.65 |
| 100+ | $96.99 |
Price for:Each
Minimum: 1
Multiple: 1
$120.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMS-116
Newark Part No.13AM5880
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MS-116 is a mid span slitter for ABF cables. It is designed with 6 precision grooves and blades, this mid span slitter is perfect for slitting the cable sheathes off air blown fiber cable without damaging the fiber inside.
- Consists of 6 precision slitting grooves ranging in size from 1.1mm to 1.6mm
- Perfect for slitting air blown fiber and other similarly sized fiber cables
- Indicator line on top of unit indicates the position of the blade for accurate slitting and ringing
- Compact design with included tethering hole makes it perfect to use in tight spaces or on the go
- Blades last for 5,000 slits/cuts
- Groove size is 1.1mm, 1.2mm, 1.3mm, 1.4mm, 1.5mm, 1.6mm
- Lifetime warranty
- Dimension is 2.23 x 1.52 x 1.04inch
Notes
Replacement blade set available, part number: MS-116RB.
Technical Specifications
For Use With
1.1mm to 1.6mm Dia Hexatronic Stingray Air Blown Fibers
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate