Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoMRS-36Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AK5532
Product RangeMagnetriever Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.950 |
Price for:Each
Minimum: 1
Multiple: 1
$38.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMRS-36Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AK5532
Product RangeMagnetriever Pro Series
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length914.4mm
External Diameter-
Product RangeMagnetriever Pro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MRS-36 is a MagneTriever® Pro multi-tool. It is the professional tool to effortlessly fish wires through walls using its 36" magnetic retriever, bullet nose, and reinforced 12' ball chain.
- Eyelet on other end of magnetic retriever can be used to pull wire or cable
- Eyelet on ball chain connects to most wires and 3/4" stop ring prevents from falling into the wall
- Expandable retriever hook can extend up to 18” to grab the ball chain with ease
- Length is 36inch
Contents
36" flexible magnetic retriever, MRS-BC10 12' ball chain with 3/4” stop ring, MRS-RH20 expandable retriever hook, Eyelet retriever, Storage pouch.
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Length
914.4mm
Product Range
Magnetriever Pro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
