Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoKWC-700Copy
Newark Part No.58AK7596
Product RangeKevlar Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.950 |
Price for:Each
Minimum: 1
Multiple: 1
$33.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoKWC-700Copy
Newark Part No.58AK7596
Product RangeKevlar Series
Technical Datasheet
Overall Length7"
Cutting Capacity Max6mm
For Use WithSoft Copper Cable, Soft Metal Wire
Blade EdgeShear
Product RangeKevlar Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
KWC-700 is a multi-function Kevlar® & wire cutting shears. It is designed with serrated blades, large cutting notch, non-insulated terminal crimpers, and spring-loaded handles. It is an ultimate scissors for any fiber technician or electrician.
- Blades made from 4034 Japanese stainless steel for the best cutting performance and long life
- Curved handle design with spring-loaded handles greatly reduce hand and wrist fatigue
- Handles are made of dual component nylon and Santoprene materials
- Serrated blade edge grips Kevlar and other delicate materials firmly while cutting
- Round cutting notch cleanly cuts soft copper cable up to 6mm or soft metal wire 2mm
- Built-in terminal crimpers crimp non-insulated terminals for 22 - 14AWG wire
- Overall length is 7.00” (17.8 cm)
Technical Specifications
Overall Length
7"
For Use With
Soft Copper Cable, Soft Metal Wire
Product Range
Kevlar Series
Cutting Capacity Max
6mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
