| Quantity | Price |
|---|---|
| 1+ | $562.550 |
| 5+ | $544.100 |
| 10+ | $525.660 |
| 25+ | $485.700 |
| 50+ | $458.030 |
Product Information
Product Overview
INSS-19M is an insulated 19 piece metric socket set. It features 15 sockets (6-20mm), 3 extensions, and a 72 tooth ratchet designed to meet the needs of any application. Rigorously tested for protection up to 1000VAC with dual color insulation for confident protection. It is fully insulated and built for professionals, every component is tested and certified according to DIN EN 60900 (VDE 0682-201):2013-04; EN 60900:2012 standards (Certificate No. 40032700 by the VDE Testing and Certification Institute, 2023).
- Sockets and extensions are manufactured from chrome vanadium steel and coated twice for long-life
- Deluxe, laminated foam and blow molded hard storage case make VDE tools stay organized and protected
- High contrast marking for easy identification
- Dual color injection molded insulation provides easy identification when insulation is compromised
- Lifetime warranty, red/yellow product main color
- Dual color injection molded insulation handle material
- Dimension is 10 x 16.5 x 3.5inch
Contents
6mm/7mm/8mm/9mm/10mm/11mm/12mm/13mm/14mm/15mm/16mm/17mm/18mm/19mm/20mm sockets, 3 extensions (3”, 6” and 10”), Fully insulated 72-tooth 3/8-inch drive ratchet with quick release.
Technical Specifications
6/7/8/9/10/11/12/13/14/15/16/17/18/19/20 mm Sockets, 3/6/10" Extensions, 72 Tooth 3/8" Drive Ratchet
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate