Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.950 |
Price for:Each
Minimum: 1
Multiple: 1
$35.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoH-75Copy
Newark Part No.52X8206
Technical Datasheet
Carrying Case MaterialPVC (Polyvinylchloride)
External Height4.4"
External Width3.7"
External Depth2.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
H-75 is a molded 7 pocket tool pouch. It comes included with our TK-17 punchdown tool kit for data and telecom installers. This pouch features metal belt clip for convenient mounting on belts. It is made of a rugged PVC material for high durability and long life. It has 7 form-fitted pockets designed to hold pliers, scissors, cable stripper, punchdown tool, flashlight, screwdriver, and other items. Pockets can be used to hold other items as well.
- Dimension is 3.7" x 2.6" x 4.4"
Technical Specifications
Carrying Case Material
PVC (Polyvinylchloride)
External Width
3.7"
Product Range
-
External Height
4.4"
External Depth
2.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
