Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.950 |
Price for:Each
Minimum: 1
Multiple: 1
$27.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoH-20Copy
Newark Part No.42AH4479
Technical Datasheet
External Height9.75"
External Width5.25"
External Depth4.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
H-20 is a rugged carry case. This rugged versatile carrying case is made from heavy duty polyester material for high durability and long life.
- Padded material with an extra pocket on the front for more convenience
- Loops on the top and side of the case for easy holding or attaching to a carabiner
- PVC coated 1680D polyester material
- Dimension is 9.75” x 4.5” x 5.25”
Technical Specifications
External Height
9.75"
External Depth
4.5"
SVHC
No SVHC (21-Jan-2025)
External Width
5.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
