Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoFTW-5Copy
Newark Part No.72AK1526
Technical Datasheet
Tweezer TypeComponent Handling
Tweezer Tip TypeStraight, Round
Overall Length4.75"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FTW-5 is a 5inch fiber optic tweezer. It is designed to handle electrical wire, fiber optic cable, and small electronic components without damaging them.
- Fine point tip with rounded edges for handling delicate components or fiber optic cable
- Slim tweezer neck to get into tight spaces
- Small and lightweight pocketable design for on-the-go applications
- Made from non-magnetic stainless steel for high strength and durability
- Lifetime warranty
- Dimension is 4.75inch x 0.63inch x 0.13inch
Technical Specifications
Tweezer Type
Component Handling
Overall Length
4.75"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
