Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,145.620 |
| 3+ | $1,092.020 |
| 5+ | $1,058.530 |
| 10+ | $1,018.330 |
| 25+ | $998.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,145.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoFTB-1Copy
Newark Part No.15AN5951
Technical Datasheet
Connector TypeSC/UPC, SC/APC Fiber Optic
Photodetector Type-
Operating Range dBm Min-
Operating Range dBm Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FTB-1 is a fiber training box. It is a compact and practical tool designed to help fiber optic technicians gain hands-on experience with real-world scenarios. It features built-in loss events, including a macrobend and a damaged fiber optic cable, to simulate common issues in the field. With a 1 km fiber link containing a mid-point fault, technicians can practice OTDR setup, testing, and troubleshooting. The additional fiber spools allow for fusion splicing exercises and loss testing to develop essential fiber optic skills.
- Cleave and splice fiber optic cables using a fiber optic cleaver and fusion splicer
- Inspect and clean connectors and bulkheads with a video inspection probe and cleaning tools
- Identify fiber faults efficiently with a visual fault locator
- Measure fiber loss accurately with optical power meters and light sources
- Operate an OTDR in auto or manual modes to measure fiber length and loss
- Dimension is 9.56" x 7.38" x 6.13" (24.29cm x 18.73cm x 15.56cm)
Technical Specifications
Connector Type
SC/UPC, SC/APC Fiber Optic
Operating Range dBm Min
-
Product Range
-
Photodetector Type
-
Operating Range dBm Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
