Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoFS-616
Newark Part No.24AC7483
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.95 |
Price for:Each
Minimum: 10
Multiple: 10
$429.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoFS-616
Newark Part No.24AC7483
Technical Datasheet
Scriber / Probe TypeSingle Ended Scriber
Overall Length133.35mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FS-616 from Jonard Tools is a fibre scribe. Housed in a protective metal housing with pocket clip, the FS-616 has a 6mm wide blade with a 35degree bevelled edge. It features a wide carbide blade allowing the cleaving of standard as well as larger diameter fibres and miniature rod shaped lenses. This fibre scribe is ideal for scratch and pull scribing of fibre optic cables.
- Handle material is metal
- Length is 5-1/4" (133.35mm)
- Diameter is 0.41" (10.414mm)
- Weight is 0.08lbs (36.29g)
Technical Specifications
Scriber / Probe Type
Single Ended Scriber
Product Range
-
Overall Length
133.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate