2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Scribers & Probes
                                                                                                  Print Page

                                                                                                  FS-616

                                                                                                  Scriber, Single Ended, Carbide Blade, 133.35 mm Overall Length

                                                                                                  JONARD TOOLS
                                                                                                  JONARD TOOLS FS-616
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoFS-616
                                                                                                  Newark Part No.24AC7483
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$42.95
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $429.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JONARD TOOLS
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoFS-616
                                                                                                  Newark Part No.24AC7483
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Scriber / Probe TypeSingle Ended Scriber
                                                                                                  Overall Length133.35mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The FS-616 from Jonard Tools is a fibre scribe. Housed in a protective metal housing with pocket clip, the FS-616 has a 6mm wide blade with a 35degree bevelled edge. It features a wide carbide blade allowing the cleaving of standard as well as larger diameter fibres and miniature rod shaped lenses. This fibre scribe is ideal for scratch and pull scribing of fibre optic cables.

                                                                                                  • Handle material is metal
                                                                                                  • Length is 5-1/4" (133.35mm)
                                                                                                  • Diameter is 0.41" (10.414mm)
                                                                                                  • Weight is 0.08lbs (36.29g)

                                                                                                  Technical Specifications

                                                                                                  Scriber / Probe Type

                                                                                                  Single Ended Scriber

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Overall Length

                                                                                                  133.35mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.