Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoFS-2025Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12AM4289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.950 |
Price for:Each
Minimum: 1
Multiple: 1
$35.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoFS-2025Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12AM4289
Technical Datasheet
Pipe Cutter TypeMicro Duct Tube
Overall Length45.47mm
Pipe Dia Max16mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FS-2025 is a 5–16mm precision microduct scoring tool with blade. It is perfect for scoring and ringing 10/8 and 12/10 fiber optic microducts without damaging the fibers inside. Precisely scores microducts from 5mm-16mm (0.20"-0.63") in diameter with a wall thickness of 2.0mm-2.5mm.
- Wide jaws curl around the microducts, holding them in place while scoring
- Spring-loaded butterfly clip makes it easy to open and position it perfectly on microducts
- Includes FS-2025RB blade, also compatible with FS-1080RB and FS-1416RB blades for other blade depths
- Lifetime warranty
- 1.79 x 1.38 x 1.29inch dimension
Notes
Replacement blades available: FS-2025RB, FS-1080RB, and FS-1416RB.
Technical Specifications
Pipe Cutter Type
Micro Duct Tube
Pipe Dia Max
16mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
45.47mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
