Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoFLS-50SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49AM0119
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $261.950 |
Price for:Each
Minimum: 1
Multiple: 1
$261.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoFLS-50SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49AM0119
Technical Datasheet
Connector TypeFC/SC/LC Fibre Optic
Photodetector Type-
Operating Range dBm Min-
Operating Range dBm Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FLS-50S is an optical light source with SC/ST/FC/FC-LC adapters for PC/UPC connectors. The perfect tool for providing a stable light source for single mode fiber measurements.
- Highly stable output power and wavelengths
- Four modulation outputs at 1310nm and 1550nm wavelengths
- Intelligent backlight control reduces power consumption
- Auto-off function can be turned on or off
- Automatic wavelength detection function
- SC, ST, FC & FC-LC adapters included
- PC/UPC adapters included
- Color LCD display
- Backside kickstand
Contents
Fiber optic light source, Instruction manual, (3) AA batteries (required for operation), (2) cleaning swabs, Protective carrying case, FC/UPC adapter, SC/UPC adapter, ST/UPC adapter, FC-LC/UPC adapter (single mode only).
Technical Specifications
Connector Type
FC/SC/LC Fibre Optic
Operating Range dBm Min
-
Product Range
-
Photodetector Type
-
Operating Range dBm Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
