Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoFCC-120Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80Y4410
Product RangeFCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $94.950 |
Price for:Each
Minimum: 10
Multiple: 10
$949.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoFCC-120Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80Y4410
Product RangeFCC Series
Technical Datasheet
Cleaner TypeFiber Cleaner
Cleaner ApplicationsFiber Optic Connections
Dispensing MethodPen Applicator
Volume-
Weight0.18lb
Product RangeFCC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cleaner Type
Fiber Cleaner
Dispensing Method
Pen Applicator
Weight
0.18lb
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
Fiber Optic Connections
Volume
-
Product Range
FCC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
