Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoFC-600Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.72AK1525
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $679.950 |
Price for:Each
Minimum: 1
Multiple: 1
$679.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoFC-600Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.72AK1525
Technical Datasheet
For Use WithFiber Optic Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FC-600 one-step fiber optic cleaver with auto-rotating blade is designed to provide a precise, one-step cleave to prepare fiber to be fusion spliced. It is ideal for fiber technicians, fiber splicers, and anyone that needs to cleave a fiber optic cable prior to performing a fusion splice. It provides a cleave with a cutting angle of less than 0.5° for optimal fiber preparation for fusion splicing. The blade automatically rotates after each cleave, and can be used for 52,000 cleaves before needing to be replaced.
- One step design automatically cleaves the fiber, rotates the blade, and collects fiber scraps
- Lightweight and rugged design for long term durability
- Holds 250µm and 900µm fiber and comes with built-in fiber trash can
- Cleave angle is less than 0.5°
- Blade life is 52,000 cleaves
- Black color
- Dimension is 4.72” x 4.02” x 2.76”
- Scaled holder for accurate cleave lengths from 0.20” to 0.79”
Technical Specifications
For Use With
Fiber Optic Cables
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
