Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoEPDS-91461Copy
Newark Part No.24AK2010
Product RangeEPDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.950 |
Price for:Each
Minimum: 1
Multiple: 1
$66.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoEPDS-91461Copy
Newark Part No.24AK2010
Product RangeEPDS Series
Technical Datasheet
Kit ContentsEPDS-914 Punchdown Tool w/Grip/EPB-66 66 Blade with & w/o Cutter/EPB-110 110 Blade with & w/o Cutter
Product RangeEPDS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EPDS-91461 is a EPDS series punchdown tool with grip designed for use with EPB-66, EPB-110 blades. This punchdown tool is perfect for any telecom or data communications installer.
- EPB-66-66 blade with & without cutter, EPB-110 -110 blade with & without cutter
- Comfortable moulded rubber grip on handle eliminates slipping and reduces hand fatigue
- Hi/Lo impact settings (Hi:40l/178N,Lo: 30lb/133N) terminate 22-28AWG solid/stranded wire
- Combination hook/spudger stored in the chassis
- Colour coded body is half yellow (cut side) and half blue for ease of use
- Enlarged blade storage compartment for easy storage
- Tested up to 100,000 cycles at high impact setting, ensuring long life during use
Technical Specifications
Kit Contents
EPDS-914 Punchdown Tool w/Grip/EPB-66 66 Blade with & w/o Cutter/EPB-110 110 Blade with & w/o Cutter
SVHC
No SVHC (21-Jan-2025)
Product Range
EPDS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
