Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
Price for:Each
Minimum: 10
Multiple: 10
$209.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoDIAGB5Copy
Newark Part No.23K8769
Technical Datasheet
Plier StyleDiagonal
Jaw Opening Max-
Overall Length5.063"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DIAGB5 is a plain Diagonal Pliers for general use, including cutting soft copper conductors. It is made of chrome vanadium steel. The 811490012028 diagonal pliers has red handle.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Diagonal
Overall Length
5.063"
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
