Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | DBA-3854Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AN5940 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.950 |
Price for:Each
Minimum: 1
Multiple: 1
$34.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | DBA-3854Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AN5940 |
| Technical Datasheet | |
| Drill Bit Size Metric | 9.525mm |
| Drill Bit Size Imperial | 0.375" |
| Effective Length | - |
| Overall Length | 54" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Drill Bit Size Metric | 9.525mm |
|---|---|
| Effective Length | - |
| Product Range | - |
| Drill Bit Size Imperial | 0.375" |
|---|---|
| Overall Length | 54" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
