Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.950 |
Price for:Each
Minimum: 1
Multiple: 1
$29.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCWB-11Copy
Newark Part No.13AJ1788
Technical Datasheet
Bag TypePhone Holder
Bag MaterialPolycarbonate / Polyurethane / Silicone
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial11"
External Depth - Metric279.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CWB-11 is the perfect companion to our Ferret Wi-Fi camera. This wrist band holds your cell phone allowing for hands-free use while you use Ferret products for your inspection and viewing needs.
- 180° rotation
- Contoured for a comfortable fit on your wrist
- Made of premium material and the wide 3" elastic band provides additional support and comfort
- Supports most cell phones from 4" to 6"
Technical Specifications
Bag Type
Phone Holder
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
11"
Product Range
-
Bag Material
Polycarbonate / Polyurethane / Silicone
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
279.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
