Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoCR-210/4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AK1450
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $87.950 |
Price for:Each
Minimum: 1
Multiple: 1
$87.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCR-210/4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AK1450
Technical Datasheet
Cable Grip Type-
Eye Type-
Grip Material-
Cable Diameter Min-
Cable Diameter Max1"
Mesh Length-
Breaking Strength-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Grip Type
-
Grip Material
-
Cable Diameter Max
1"
Breaking Strength
-
SVHC
No SVHC (21-Jan-2025)
Eye Type
-
Cable Diameter Min
-
Mesh Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
