Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.950 |
Price for:Each
Minimum: 5
Multiple: 5
$279.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCC-2721Copy
Newark Part No.51Y5233
Technical Datasheet
No. of Reels1
Reel Diameter508mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CC-2721 is a Cable Caddy constructed of sturdy 0.06-inch thick tubular steel 7/8-inch diameter. No setup is required, just place it on the floor, remove the cotter pin and load your spools. It includes anti-skid rubber feet to prevent the caddy from sliding while also protecting floors. It will hold cable spools up to 20-inch in diameter and 17-inch in height.
Applications
Industrial
Technical Specifications
No. of Reels
1
Product Range
-
Reel Diameter
508mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
