Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoBP-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93AJ2404
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $119.950 |
Price for:Each
Minimum: 1
Multiple: 1
$119.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoBP-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93AJ2404
Technical Datasheet
Bag TypeTool Backpack
Bag MaterialBallistic Nylon
External Height - Imperial20"
External Height - Metric508mm
External Width - Imperial14.5"
External Width - Metric368.3mm
External Depth - Imperial8"
External Depth - Metric203.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BP-100 is a Technician's tool bag backpack features 36 organizer pockets and 12 pocket straps to hold all your tools in place with a durable water resistant base to protect it from the elements. It also has a hard, moulded front pocket for delicate items, like safety glasses and a front zipper to hold loose parts.
- 48 tool storage pockets provide tons of space for all your tools
- 20" high bag provides ample room for long screwdrivers and tools
- Fully moulded hard plastic water-resistant bottom protects the bag from the elements
- Brilliant blue interior makes it quick and easy to find your tools
- Shoulder straps with added padding for extra comfort and easy carrying
- Steel tool clip holds your tape measure or Jonard tool kit secure
Technical Specifications
Bag Type
Tool Backpack
External Height - Imperial
20"
External Width - Imperial
14.5"
External Depth - Imperial
8"
Product Range
-
Bag Material
Ballistic Nylon
External Height - Metric
508mm
External Width - Metric
368.3mm
External Depth - Metric
203.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
