Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoBAN-800
Newark Part No.87AK1951
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.790 |
| 25+ | $30.050 |
| 50+ | $27.910 |
| 100+ | $27.000 |
| 250+ | $26.080 |
Price for:Each
Minimum: 1
Multiple: 1
$32.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoBAN-800
Newark Part No.87AK1951
Technical Datasheet
Connector TypeModular
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderPlug
Convert From Positions8Positions
Convert To GenderPlug
Convert To Positions8Positions
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Modular
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Plug
Convert To Gender
Plug
SVHC
No SVHC (21-Jan-2025)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate