Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoABW-R1013Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN5927
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.950 |
| 25+ | $25.610 |
| 50+ | $23.790 |
| 100+ | $23.010 |
| 250+ | $22.230 |
Price for:Each
Minimum: 1
Multiple: 1
$27.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoABW-R1013Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN5927
Technical Datasheet
AF Size - Metric10mm
AF Size - Imperial-
AF Size - Metric End 213mm
AF Size - Imperial End 2-
Length6.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AF Size - Metric
10mm
AF Size - Metric End 2
13mm
Length
6.25"
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
