Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0527-012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AM2384
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.940 |
| 5+ | $38.080 |
| 10+ | $35.220 |
| 25+ | $32.760 |
| 50+ | $31.330 |
| 100+ | $29.940 |
Price for:Each
Minimum: 1
Multiple: 1
$40.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0527-012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AM2384
Technical Datasheet
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMPM Jack
Connector Type BSMPM Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMPM Jack to SMPM Jack
Cable Length - Metric
305mm
Connector Type A
SMPM Jack
Impedance
-
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMPM Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
