Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0520-MM250
Newark Part No.69AK3601
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $41.140 | $24.170 |
| 5+ | $37.530 | $24.170 |
| 10+ | $34.990 | $24.170 |
| 25+ | $33.530 | $24.170 |
| 50+ | $32.170 | $24.170 |
| 100+ | $30.930 | $24.170 |
Price for:Each
Minimum: 1
Multiple: 1
$24.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0520-MM250
Newark Part No.69AK3601
Technical Datasheet
Cable Length - Imperial9.8"
Connector to ConnectorSMP Jack to SMA Plug
Cable Length - Metric250mm
Coaxial Cable Type0.086" Conformable, 0.086" Semi Rigid
Connector Type ASMP Jack
Connector Type BSMA Plug
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
SMP Jack
Impedance
-
Product Range
-
Connector to Connector
SMP Jack to SMA Plug
Coaxial Cable Type
0.086" Conformable, 0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
