Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0511-024
Newark Part No.21AM9250
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.53 |
| 5+ | $56.83 |
| 10+ | $53.11 |
| 25+ | $51.07 |
| 50+ | $49.36 |
Price for:Each
Minimum: 1
Multiple: 1
$60.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0511-024
Newark Part No.21AM9250
Technical Datasheet
Connector to Connector90° SMP Jack to 90° SMP Jack
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Right Angle Jack
Connector Type BSMP Right Angle Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
90° SMP Jack to 90° SMP Jack
Cable Length - Metric
609.6mm
Connector Type A
SMP Right Angle Jack
Impedance
-
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate