Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0509-MM250Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM9225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $60.370 |
| 50+ | $57.970 |
| 100+ | $54.470 |
| 250+ | $51.780 |
Price for:Each
Minimum: 25
Multiple: 25
$1,509.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0509-MM250Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM9225
Technical Datasheet
Connector to ConnectorSMP Jack to SMP Jack
Cable Length - Imperial9.84"
Connector Type ASMP Jack
Connector Type BSMP Jack
Impedance-
Jacket Color-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMP Jack to SMP Jack
Connector Type A
SMP Jack
Impedance
-
SVHC
No SVHC (12-Jan-2017)
Cable Length - Imperial
9.84"
Connector Type B
SMP Jack
Jacket Color
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
