Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0509-MM200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM9224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $61.150 |
| 50+ | $58.690 |
| 100+ | $55.170 |
| 250+ | $52.420 |
Price for:Each
Minimum: 25
Multiple: 25
$1,528.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0509-MM200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM9224
Technical Datasheet
Connector to ConnectorSMP Jack to SMP Jack
Cable Length - Metric200mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Jack
Connector Type BSMP Jack
Impedance-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMP Jack to SMP Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Jack
Product Range
-
Cable Length - Metric
200mm
Connector Type A
SMP Jack
Impedance
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
