Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0509-012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AM9229
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.810 |
| 5+ | $45.150 |
| 10+ | $41.480 |
| 25+ | $38.890 |
| 50+ | $37.030 |
Price for:Each
Minimum: 1
Multiple: 1
$48.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0509-012Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AM9229
Technical Datasheet
Cable Length - Imperial12"
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Jack
Connector Type BSMP Jack
Impedance-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
12"
Connector Type A
SMP Jack
Impedance
-
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Jack
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
